Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 24V ac Coil, DPDT

Bulk discount available

Subtotal (1 unit)*

$57.35

(exc. GST)

$63.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4$57.35
5 +$47.20

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
203-5243
Distrelec Article No.:
303-02-812
Mfr. Part No.:
RSB2A080B7PV
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Interface Relay

Coil Voltage

24V ac

Coil Resistance

350Ω

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

Harmony Relay RSB

Terminal Type

Connector

Switching Current

8A

Coil Type

AC

Switching DC Voltage

28V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, CSA C22.2 No 14, CSA, CE, RoHS, UL, UL 508, EN/IEC 61810-1, IEC 61984, REACH

Length

64.2mm

Width

15.6mm

Height

84.2mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric interface plug-in relay pre-assembled belongs to RSB series. It has standard contact operation.

IP20 certified

-40°C to 85°C operating temperature

Related links