- RS Stock No.:
- 123-2835
- Mfr. Part No.:
- 4C.P2.9.012.0050SPA
- Brand:
- Finder
On back order for despatch 10/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$34.31
(exc. GST)
$37.74
(inc. GST)
Units | Per unit |
1 + | $34.31 |
- RS Stock No.:
- 123-2835
- Mfr. Part No.:
- 4C.P2.9.012.0050SPA
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
4C Series with Instant Eject Relays
Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Approvals
CE, CSA, Gost, IMQ, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT-2C/0 |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Load Current Rating | 8A |
Minimum Input Voltage | 250V ac |
Maximum Input Voltage | 440V ac |
Terminal Type | Push In |
Switching Voltage | 250 V ac → 440V ac |
Depth | 66.8mm |
Height | 95.5mm |
Length | 15.8mm |
Series | 4C Series |
Contact Material | Silver Alloy |
Input Current | 40mA |
Turn On Time | (ac) 10 ms, (dc) 10ms |
Dimensions | 15.8 x 66.8 x 95.5mm |
Turn Off Time | (dc) 10 ms, (ac) 3ms |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70°C |
Input Resistance | 300Ω |
Special Features | AC Coils or DC Coils, Identification Label, Supply Status Indication & Coil Suppression Module as Standard |
Standards Met | CE, CSA, CULus, EAC, GOST, IMQ, VDE |
Relay Switching Classification | General Purpose Relay |
Related links
- Finder 4C Series Interface Relay 24V ac Coil 2-Pole, 8A Load
- Finder 4C Series Interface Relay 24V dc Coil 2-Pole, 8A Load
- Finder 48 Series Interface Relay 24V dc Coil 2-Pole, 10A Load
- Finder 48 Series Interface Relay 12V dc Coil 2-Pole, 8A Load
- Finder 48 Series Interface Relay 24V dc Coil 2-Pole, 8A Load
- Finder 4C Series Interface Relay 230V ac Coil 2-Pole, 8A Load
- Finder 48 Series Interface Relay 12V dc Coil 2-Pole, 10A Load
- Finder 4C Series Interface Relay 110V ac Coil 2-Pole, 8A Load