Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5631
- Mfr. Part No.:
- 2310235
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,904.74
(exc. GST)
$3,195.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,904.74 |
*price indicative
- RS Stock No.:
- 857-5631
- Mfr. Part No.:
- 2310235
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 24 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 60.5mm | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 63 mm | |
| Length | 520mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 24 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 60.5mm | ||
Standards/Approvals DIN EN 50178 | ||
Width 63 mm | ||
Length 520mm | ||
- COO (Country of Origin):
- DE
32-channel output relay module (one N/O contact or one N/C contact) with a screw connection and a fuse (1 A). The voltage supply and 50-pos. system connector are designed redundantly. Suitable for the Yokogawa ADV551 and ADV561 cards.
Related links
- Phoenix Contact Interface Module, DIN Rail
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
