Phoenix Contact UM-KS50/32-MR/21/ADV551/SO207 Series Interface Relay Module, DIN Rail

Subtotal (1 unit)*

$2,036.71

(exc. GST)

$2,240.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,036.71

*price indicative

RS Stock No.:
857-5612
Mfr. Part No.:
2311108
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Relay Module

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

DIN EN 50178

Length

267.5mm

Series

UM-KS50/32-MR/21/ADV551/SO207

COO (Country of Origin):
DE
32-channel output relay module (1 N/O contact, optionally non-isolated) with spring-cage connection, fuse (2 AT), and 50-pos. system connection. Suitable for the Yokogawa ADV 551 and ADV 561 cards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy