Phoenix Contact UM-KS50/32-MR/21/ADV151/SO207 Series Interface Relay Module, DIN Rail
- RS Stock No.:
- 857-5596
- Mfr. Part No.:
- 2311111
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,900.15
(exc. GST)
$2,090.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,900.15 |
*price indicative
- RS Stock No.:
- 857-5596
- Mfr. Part No.:
- 2311111
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 230.5mm | |
| Series | UM-KS50/32-MR/21/ADV151/SO207 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Length 230.5mm | ||
Series UM-KS50/32-MR/21/ADV151/SO207 | ||
- COO (Country of Origin):
- DE
32-channel input relay module with spring-cage connection and 50-pos. system connection. The Coil side is secured and optionally non-isolated. Suitable for the Yokogawa ADV 151 und ADV 161 cards.
