Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5559
- Mfr. Part No.:
- 2900174
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-5559
- Mfr. Part No.:
- 2900174
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 80 mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 162mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 80 mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 162mm | ||
- COO (Country of Origin):
- DE
8-channel digital output module with screw connection and redundant voltage supply. Suitable for Yokogawa SDV 531 and SDV 531L cards.
Related links
- Phoenix Contact Interface Module, DIN Rail
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
