Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5543
- Mfr. Part No.:
- 2979498
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,211.74
(exc. GST)
$1,332.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,211.74 |
*price indicative
- RS Stock No.:
- 857-5543
- Mfr. Part No.:
- 2979498
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 59mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 259mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 59mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 259mm | ||
- COO (Country of Origin):
- DE
VARIOFACE output module, with 16 miniature relays, 1 PDT each, plugged, for 24 V DC (basic module, including relays)
LED status indicator per signal path and supply voltage
Plug-in miniature relays, each with a changeover contact
