Phoenix Contact FLKM-D25 SUB/B/KDS3-MT/TU830 Series Interface Module

Subtotal (1 unit)*

$829.07

(exc. GST)

$911.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$829.07

*price indicative

RS Stock No.:
857-5527
Mfr. Part No.:
2304526
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Dimensions

247.5 x 61 x 90mm

Depth

61mm

Length

247.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

FLKM-D25 SUB/B/KDS3-MT/TU830

COO (Country of Origin):
DE
VARIOFACE module for ABB S800 I/O, with knife disconnect terminal blocks and specific marking (A1, B1, C1, A2, B2, C2, ... A16, B16, C16)

One positive and negative terminal block with knife disconnection per channel (TU830)

Related links