Phoenix Contact Interface Module, DIN Rail

Subtotal (1 unit)*

$403.62

(exc. GST)

$443.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$403.62

*price indicative

RS Stock No.:
857-5521
Mfr. Part No.:
2321981
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Voltage

50V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN EN 50178

Width

57mm

Depth

55.4mm

Length

180mm

COO (Country of Origin):
DE
1:1 interface module for Yokogawa AAI 141, AAI 143, AAV 141, AAV 142, AAI 543, AAV 542, AAI 841 and AAB 841 analog I/O modules. Redundant system connection, screw connections with knife disconnection on the field side.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy