Phoenix Contact Interface Module, DIN Rail

Subtotal (1 unit)*

$546.79

(exc. GST)

$601.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$546.79

*price indicative

RS Stock No.:
857-5515
Mfr. Part No.:
2900173
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

80 mm

Standards/Approvals

DIN EN 50178

Length

162mm

COO (Country of Origin):
DE
16-channel digital input module with screw connection and redundant voltage supply. Suitable for Yokogawa SDV 144 card.

Related links