Phoenix Contact Interface Module, DIN Rail

Subtotal (1 unit)*

$551.35

(exc. GST)

$606.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$551.35

*price indicative

RS Stock No.:
857-5357
Mfr. Part No.:
2970167
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Width

72mm

Standards/Approvals

DIN EN 50178

Length

112.5mm

COO (Country of Origin):
DE
VARIOFACE module, for IEC 603/DIN 41612 connector, type F, 48-pos., z, b, d components mounted, with male connector, cable housing with latch interlock

Related links