Phoenix Contact Interface Module, DIN Rail

Subtotal (1 unit)*

$297.11

(exc. GST)

$326.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.11

*price indicative

RS Stock No.:
857-2528
Mfr. Part No.:
2321871
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN EN 50178

Length

169mm

COO (Country of Origin):
DE
VARIOFACE interface module with spring-cage connection, for Yokogawa RTD module AAR145.

Related links