Phoenix Contact Interface Module, DIN Rail

Subtotal (1 unit)*

$191.46

(exc. GST)

$210.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$191.46

*price indicative

RS Stock No.:
857-2506
Mfr. Part No.:
2903786
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

DIN EN 50178

Width

63mm

Length

97.7mm

COO (Country of Origin):
US
VARIOFACE module, with push-in connections and D-SUB 50 socket connector, for mounting on NS 35 rails

Related links