Phoenix Contact VIP-2/SC/FLK50/PLC Series Interface Module, DIN Rail Mount

Subtotal (1 unit)*

$139.36

(exc. GST)

$153.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.36

*price indicative

RS Stock No.:
857-2386
Mfr. Part No.:
2315227
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Mounting Type

DIN Rail Mount

Dimensions

106.1 x 56 x 65.5mm

Depth

56mm

Length

106.1mm

Series

VIP-2/SC/FLK50/PLC

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

VARIOFACE interface module for 32 channels

Can be used for digital I/O modules

With LED as an option

Byte-by-byte labeling

Related links