Phoenix Contact PSM-ME-RS232/RS232-P Series Interface Converter, DIN Rail
- RS Stock No.:
- 370-7704
- Mfr. Part No.:
- 2744461
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$678.07
(exc. GST)
$745.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $678.07 |
*price indicative
- RS Stock No.:
- 370-7704
- Mfr. Part No.:
- 2744461
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Converter | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 508 Recognised, cUL, EN 61000-4-3, EN 61000-4-5, EN 61000-4-2, EN 61000-6-2:2005, CE, EN 55011, cUL Listed, EMC Directive 2014/30/EU, DNV GL, EN 61000-4-6, EN 61000-6-3, EAC, EN 61000-4-4 | |
| Series | PSM-ME-RS232/RS232-P | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Converter | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 508 Recognised, cUL, EN 61000-4-3, EN 61000-4-5, EN 61000-4-2, EN 61000-6-2:2005, CE, EN 55011, cUL Listed, EMC Directive 2014/30/EU, DNV GL, EN 61000-4-6, EN 61000-6-3, EAC, EN 61000-4-4 | ||
Series PSM-ME-RS232/RS232-P | ||
- COO (Country of Origin):
- DE
Phoenix Contact PSM-ME-RS232/RS232-P Series Interface Converter, 24V AC/DC Supply Voltage, RS232 Interface - 2744461
This Interface converter is built for industrial applications, providing essential isolation for RS-232 (V.24) connections. With dimensions of 22.5mm in width, 99mm in height, and 118.6mm in depth, it enables four channels of full duplex communication. The device operates within a temperature range of 0 to +55°C, making it suitable for diverse environmental conditions.
Features & Benefits
• Integrated 3-way isolation safeguarding sensitive devices
• Surge protection enhances overall safety
• Active data transmission is indicated by LEDs
• Simple connectivity with pluggable screw terminals
• Wide supply voltage range (19.2V to 28.8V AC/DC)
• Supports a maximum transmission speed of 115.2kbps
Applications
• Used for isolating RS-232 interfaces in automation
• Implements industrial communication solutions in control cabinets
• Well-suited for connecting Terminal devices in harsh environments
• Ideal for transmitting data in electrical and mechanical sectors
Can it function in temperatures up to 55°C?
Yes, it operates within a temperature range of 0°C to +55°C.
Is it suitable for field-side connections?
Field-side connections can be easily established using Terminal blocks.
Will it provide protection against electrical surges?
Yes, it includes integrated surge protection for device security.
Can it support various cable lengths?
Yes, it accommodates variable cable lengths up to 15m.
Does it support full duplex communication?
Yes, it enables simultaneous transmission and reception of data.
