Phoenix Contact Media Converter
- RS Stock No.:
- 286-1115
- Distrelec Article No.:
- 303-16-829
- Mfr. Part No.:
- 2708559
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3,224.38
(exc. GST)
$3,546.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,224.38 |
*price indicative
- RS Stock No.:
- 286-1115
- Distrelec Article No.:
- 303-16-829
- Mfr. Part No.:
- 2708559
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Media Converter | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Media Converter | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fiber optic converter can be combined with the PSI copper repeater in a modular way using DIN rail connectors. Supply voltage and data signals routed through the DIN rail connectors.
Automatic data rate detection
Approved for use in zone 2
