Phoenix Contact GW HART USB MODEM Series Cable Set
- RS Stock No.:
- 265-8962
- Distrelec Article No.:
- 303-16-865
- Mfr. Part No.:
- 1003824
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,151.00
(exc. GST)
$1,266.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,151.00 |
*price indicative
- RS Stock No.:
- 265-8962
- Distrelec Article No.:
- 303-16-865
- Mfr. Part No.:
- 1003824
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Set | |
| Standards/Approvals | EN 55032, EMC 2014/30/EU, EN 55024 | |
| Series | GW HART USB MODEM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Set | ||
Standards/Approvals EN 55032, EMC 2014/30/EU, EN 55024 | ||
Series GW HART USB MODEM | ||
- COO (Country of Origin):
- DE
Phoenix Contact GW HART USB MODEM Series Cable Set, For Use With Communication Between PC and HART Devices, 0 to 50°C Operating Temperature Range - 1003824
This cable set functions as a Crucial tool for facilitating communication between a PC and HART devices. It is designed for efficient data exchange in accordance with the HART protocol, enabling strong connections across various industrial environments. This product is essential for professionals working in automation and electronics.
Features & Benefits
• Supports HART communication across compatible devices
• Enables easy connectivity between PCs and HART devices
• Compatible with a range of HART devices for versatility
• Features industrial-grade construction for enhanced durability
• Simplifies setup process without the need for extensive configuration
• Ensures consistent performance when used with the GW HART USB modem
Applications
• Connecting PCs to HART-enabled instrumentation
• Configuring and monitoring HART devices
• Utilised in industrial automation systems for efficient data exchange
• Employing communication tools within automation to enhance system performance
How does it connect to HART devices?
It connects via standard USB interfaces, streamlining the process.
Is it compatible with all HART devices?
The cable set is designed to work with most HART-enabled devices, ensuring extensive compatibility.
What software is needed for effective communication?
Specific HART software applications are necessary for facilitating communication and managing devices.
How do I ensure the setup is correct?
Refer to the installation guidelines provided in your HART software documentation for optimal results.
