Neutrik RJ45 to Female to RJ45 Female Adapter
- RS Stock No.:
- 834-8344
- Distrelec Article No.:
- 142-67-779
- Mfr. Part No.:
- NE8FDP
- Brand:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
$27.61
(exc. GST)
$30.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 48 unit(s) ready to ship
- Plus 2,806 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $27.61 |
| 15 - 49 | $27.28 |
| 50 - 99 | $26.31 |
| 100 + | $25.30 |
*price indicative
- RS Stock No.:
- 834-8344
- Distrelec Article No.:
- 142-67-779
- Mfr. Part No.:
- NE8FDP
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Adapter | |
| Connector Type A | RJ45 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | IEEE, ISO, IEC | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Adapter | ||
Connector Type A RJ45 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals IEEE, ISO, IEC | ||
Neutrik RJ45 Female To RJ45 Female Network Adapter
The Neutrik RJ45 Female to RJ45 female network adapter provides solutions for data transfer in harsh and demanding applications. The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels in the entertainment industry. The D-Series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market.
Features and Benefits
Feedthrough as panel mount receptacle and as cable coupler
NE8FDP feedthrough connector in D series housing for use in patch fields – rear side accommodates standard RJ45 plug
Feedthrough: Receptacle (includes 2 mounting screws)
Mountable from the front or rear of the panel
Approved latch lock system
Applications
Ethernet networking in audio
Commercial applications
Entertainment industry
Live stage production
DMX lighting
Industrial and outdoor internet access environments
Certifications
Complies with Cat 5e according to TIA/EIA 568B and ISO/IEC 11801 standard
Related links
- Aten USB USB Male to RJ45 Female Adapter
- Ethernet DB-9 Female to RJ45 Female Adapter, EKI 1500
- Ethernet DB-9 Male to RJ45 Female Adapter, EKI 122
- Advantech Ethernet DB-9 Male to RJ45 Female Adapter, EKI 1524
- Ethernet RS232 RS485 RJ45 Female to Terminal Block Female Adapter, ICR 3200
- Ethernet RS232 RS485 RJ45 Female to Terminal Block Female Adapter, ICR 2400
- Trendnet Ethernet RJ45 Female to RJ45 Female Ethernet Converter
- Ixxat CAN RJ45 Female to RJ45 Female Industrial Interface Converter, USB to CAN + canAnalyser Bundle
