Schneider Electric Female to Adapter

Subtotal (1 unit)*

$299.54

(exc. GST)

$329.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.54

*price indicative

RS Stock No.:
272-7461
Mfr. Part No.:
EVA1MTH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adapter

Connector Gender A

Female

Series

EVlink

Standards/Approvals

No

COO (Country of Origin):
FR
The Schneider Electric EVlink Pro TIC interface AC (Metal) communication accessory is a direct connection interface to French smart meter and is used for energy management. It allows to connect the EVlink Pro AC charging station to the smart meter of an house or a flat. It allows to connect to French utility meters with historical and standard TIC (Tele Information Client) EVlink card.

Certified and aesthetic

Compliant with strict safety certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy