MOXA DB62 to Male to DB25 Male Adapter
- RS Stock No.:
- 255-3429
- Mfr. Part No.:
- OPT 8B
- Brand:
- MOXA
Subtotal (1 unit)*
$274.68
(exc. GST)
$302.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.68 |
*price indicative
- RS Stock No.:
- 255-3429
- Mfr. Part No.:
- OPT 8B
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Adapter | |
| Connector Type A | DB62 | |
| Connector Gender A | Male | |
| Connector Type B | DB25 | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Adapter | ||
Connector Type A DB62 | ||
Connector Gender A Male | ||
Connector Type B DB25 | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Moxa Europe 8-port RS-232 connection box provide 8 common connection ports, including DB9, 8-pin RJ45, and DB25, for connecting your serial devices to a serial board.
Connection boxes with 8 RS-232 serial ports
Related links
- MOXA D-Sub 25-Pin to Male to VHDCI68 Female Adapter
- MOXA DB62 to Male to DB25 Female Adapter
- MOXA DB62 to Male to DB62 Male Male Adapter
- MOXA D-Sub 25-Pin to Female to VHDCI68 Female Adapter
- StarTech.com RS232 Interface Converter 1
- MOXA D-Sub 9-Pin to Male to VHDCI68 Male Adapter
- MOXA Male DB25 Male DB62 Male RJ45 DB9 Male DB9 Female
- Aten USB to Male to RS232 Male Adapter
