Connective Peripherals RS422 Converter Cable 2
- RS Stock No.:
- 228-6413
- Mfr. Part No.:
- USB2-H-6002
- Brand:
- Connective Peripherals
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-6413
- Mfr. Part No.:
- USB2-H-6002
- Brand:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Bus Type | RS422 | |
| Product Type | Converter Cable | |
| Input Port | USB | |
| Output Port | RS422 | |
| Number of Ports | 2 | |
| Maximum Baud Rate | 921Mbps | |
| Standards/Approvals | CE or FCC | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Bus Type RS422 | ||
Product Type Converter Cable | ||
Input Port USB | ||
Output Port RS422 | ||
Number of Ports 2 | ||
Maximum Baud Rate 921Mbps | ||
Standards/Approvals CE or FCC | ||
The Connective Peripherals adapter designed for plug and play and takes power from USB bus. This series support USB1.1 and compatible with USB2.0 host port.
CE or FCC approved
Industrial options available
Related links
- Connective Peripherals RS422 Converter Cable 2
- Connective Peripherals RS422 Converter Cable 4
- Connective Peripherals RS422 Converter Cable 8
- Connective Peripherals RS422 Converter Cable 16
- Connective Peripherals RS422 Converter Cable 1
- Connective Peripherals RS232 Converter Cable 2
- Connective Peripherals RS485 Converter Cable 2
- Connective Peripherals RS485, RS232 Converter Cable 2
