Connective Peripherals RS485 Converter Cable 2
- RS Stock No.:
- 228-6406
- Mfr. Part No.:
- USB2-H-5002-M
- Brand:
- Connective Peripherals
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$144.73
(exc. GST)
$159.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 06 November 2026
- Plus 5 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $144.73 |
| 10 - 24 | $140.38 |
| 25 - 49 | $136.04 |
| 50 - 99 | $133.15 |
| 100 + | $130.26 |
*price indicative
- RS Stock No.:
- 228-6406
- Mfr. Part No.:
- USB2-H-5002-M
- Brand:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Product Type | Converter Cable | |
| Bus Type | RS485 | |
| Input Port | USB | |
| Output Port | RS485 | |
| Number of Ports | 2 | |
| Standards/Approvals | CE or FCC | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Product Type Converter Cable | ||
Bus Type RS485 | ||
Input Port USB | ||
Output Port RS485 | ||
Number of Ports 2 | ||
Standards/Approvals CE or FCC | ||
The Connective Peripherals adapter designed for plug and play and takes power from USB bus. This series support USB1.1 and compatible with USB2.0 host port.
CE or FCC approved
Industrial options available
Related links
- Connective Peripherals RS485 Converter Cable 2
- Connective Peripherals RS485, RS232 Converter Cable 2
- Connective Peripherals RS485 Converter Cable 16
- Connective Peripherals RS485 Converter Cable 8
- Connective Peripherals RS485 Converter Cable 1
- Connective Peripherals RS485 Converter Cable 4
- Connective Peripherals RS422 Converter Cable 2
- Connective Peripherals RS232 Converter Cable 2
