Ixxat D-Sub 9-Pin to D-Sub 9-Pin Interface Converter
- RS Stock No.:
- 226-2735
- Mfr. Part No.:
- 1.01.0067.44400
- Brand:
- Ixxat
Subtotal (1 unit)*
$932.37
(exc. GST)
$1,025.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $932.37 |
*price indicative
- RS Stock No.:
- 226-2735
- Mfr. Part No.:
- 1.01.0067.44400
- Brand:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Product Type | Interface Converter | |
| Connector Type A | D-Sub 9-Pin | |
| Transmission Speed | 1Mbps | |
| Connector Type B | D-Sub 9-Pin | |
| Nominal Supply Voltage | 9/32 V | |
| Mount Type | DIN Rail | |
| Number of Connectors B | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 100mm | |
| Height | 115mm | |
| Weight | 300g | |
| Standards/Approvals | RoHS, CE, FCC | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Product Type Interface Converter | ||
Connector Type A D-Sub 9-Pin | ||
Transmission Speed 1Mbps | ||
Connector Type B D-Sub 9-Pin | ||
Nominal Supply Voltage 9/32 V | ||
Mount Type DIN Rail | ||
Number of Connectors B 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 100mm | ||
Height 115mm | ||
Weight 300g | ||
Standards/Approvals RoHS, CE, FCC | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
Ixxat CAN-CR220 – CAN repeater with two CAN channels and up to 4 kV DC/3.5 kV AC galvanic isolation
The Ixxat CAN-CR220 is a CAN repeater with two CAN interfaces and a very high galvanic isolation of up to 4 kV DC/3.5 kV AC for 1 second, allowing it to be utilized in demanding applications. It is used to improve the CAN bus load capacity, to establish a physical coupling of bus systems or to insert a galvanic isolation. The device creates the necessary flexibility to optimize the structure of CAN networks, as it enables the implementation of tree or star topologies as well as stub lines. Optimized network structures result in simpler cable wiring and cost savings at installation and maintenance.
The integrated galvanic isolation is provided for both the CAN segments and the supply voltage, and reliably increases the protection of the device against overvoltage and voltage peaks. In case of disturbances in the CAN lines, the repeater automatically disconnects the affected segment and restores it after the fault is resolved, ensuring uninterrupted network operation.
Ixxat CAN repeaters are specially designed for use in an industrial environment, meeting the highest demands in terms of robustness, temperature range and safety.
Features and Benefits
• Increased system protection up to 4 kV DC/3.5 kV AC
• Meeting DIN/EN 50178 standards
• Cost savings due to simple wiring
• Almost no influence on real-time behavior (propagation delay ca. 35 m/175 ns)
• Greater flexibility in CAN network design
• Separates a defective segment, allowing the remaining network to continue working
Technical Data
• Connectors: 2 x D-Sub 9, 1 x screw terminal (Power)
• CAN interface: CAN high-speed (ISO 11898-2)
• CAN bit rates: 10 kBit/s to 1 Mbit/s
• CAN bus termination resistors: 120 Ohm switchable via DIP switch
• Galvanic isolation: 4 kV DC/3.5 kV AC for 1 sec., 3.2 kV DC/2 kV AC for 1 min. CAN 1, CAN 2 and power supply are galvanically isolated against each other.
• Certification: CE, FCC
Related links
- Ixxat D-Sub 9-Pin to D-Sub 9-Pin Interface Converter
- Ixxat D-Sub 9-Pin to Male to D-Sub 9-Pin Female Interface Converter
- Anybus D-Sub 9-Pin to Female to D-Sub 9-Pin Interface Converter
- MOXA USB Type B to D-Sub 9-Pin Interface Converter
- Anybus RS232 RS485 to D-Sub 9-Pin Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Interface Converter
- MOXA RJ45 to Female to D-Sub, 9 Pin (Serial) Female Interface Converter
