Advantech DB9 to Female to DB9 Male Interface Converter
- RS Stock No.:
- 655-522
- Mfr. Part No.:
- ULI-227D3
- Brand:
- Advantech
Subtotal (1 unit)*
$153.09
(exc. GST)
$168.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.09 |
*price indicative
- RS Stock No.:
- 655-522
- Mfr. Part No.:
- ULI-227D3
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Interface Converter | |
| Connector Type A | DB9 | |
| Connector Gender A | Female | |
| Connector Type B | DB9 | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Interface Converter | ||
Connector Type A DB9 | ||
Connector Gender A Female | ||
Connector Type B DB9 | ||
Connector Gender B Male | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- US
The Advantech RS 232 (DB9 Female) to 3.3 Volt TTL (DB9 Male) Converter converts two communication channels in each direction between RS 232 and 3.3 V TTL/CMOS logic levels. It supports data rates up to 115.2 kbps and is powered directly from RS 232 data and handshake lines, eliminating the need for an external power supply. The device features an RS 232 DB9 female connector on one side and a TTL/CMOS DB9 male connector on the other for easy connectivity.
Supports baud rates up to 115.2 kbps for reliable communication
Powered from RS 232 data and handshake lines
Related links
- Advantech DB9 to Female to DB9 Male Interface Converter
- Advantech USB Type B to Female to DB9 Male Interface Converter
- Advantech DB9 to Female to DB9 Female Interface Converter
- Advantech DB9 to Female to Terminal Block Female Interface Converter
- Advantech DB9 Female to DB9 Male Serial Converter
- Advantech USB to Female to RS485 Female Interface Converter
- Advantech USB to Female to Terminal Block Interface Converter
- Advantech RS232 to Female to RS485, RS422 Female Interface Converter
