Planet Ethernet RJ45 RJ45 Interface Adapter
- RS Stock No.:
- 641-860
- Mfr. Part No.:
- IVR-300FP
- Brand:
- Planet
Subtotal (1 unit)*
$1,186.56
(exc. GST)
$1,305.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,186.56 |
*price indicative
- RS Stock No.:
- 641-860
- Mfr. Part No.:
- IVR-300FP
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Bus Type | Ethernet | |
| Connector A | RJ45 | |
| Connector B | RJ45 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Bus Type Ethernet | ||
Connector A RJ45 | ||
Connector B RJ45 | ||
- COO (Country of Origin):
- TW
The Planet Security Gateway is used for demanding applications. It features five Ethernet ports (4 PoE LANs and 1 WAN/LAN), one Fiber port (WAN/LAN), serial port (RS485), and DI and DO interfaces. Incorporating SD-WAN function, it can greatly increase WAN optimization for multiple WAN links to be managed. Furthermore, its Dual-WAN Failover and Outbound Load Balance features can improve the network efficiency while the web-based interface provides friendly and user experience.
Stateful packet inspection firewall and content filtering
Blocks DoS/DDoS attack
Planet NMS controller system and CloudViewer app supported
Blocks DoS/DDoS attack
Planet NMS controller system and CloudViewer app supported
Related links
- Planet Ethernet RJ45 RJ45 Interface Adapter
- Planet RJ45 RJ45 Interface Adapter
- Anybus Ethernet RJ45 RJ45 Interface Converter
- Anybus EtherCAT, Ethernet RJ45 RJ45 Interface Converter
- Ethernet RJ45 Female to DB-9 Female Interface Adapter, ICR
- Planet Ethernet DB-9 Male to RS422, RS485 Male Interface Adapter
- Anybus Ethernet, Modbus TCP RJ45 RJ45 Interface Converter
- Anybus Ethernet RS485 RJ45 RJ45 Interface Converter
