Anybus RJ45 to RJ45 Interface Converter

Subtotal (1 unit)*

$2,146.90

(exc. GST)

$2,361.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,146.90

*price indicative

RS Stock No.:
309-352
Mfr. Part No.:
ABC3361-A
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Interface Converter

Connector Type A

RJ45

Transmission Speed

100Mbps

Connector Type B

RJ45

Nominal Supply Voltage

12 → 30 V dc

Mount Type

DIN Rail

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

27mm

Standards/Approvals

EN 55016-2-3 Class A, EN 55032 Class A, EN 61000-4-5, EN 61000-4-4, EN 61000-4-6, EN 61000-4-2, EN 61000-4-3

Weight

150g

Depth

98mm

Height

144mm

COO (Country of Origin):
SE
The Anybus Communicator EtherNet/IP Scanner to EtherCAT enables you to connect EtherNet/IP devices to EtherCAT control systems. Anybus Communicators ensure reliable, secure, and high-speed data transfer between different industrial networks. Thanks to our intuitive web-based user interface, they're also incredibly easy to use.

Instant data transfer

Intuitive user interface

High performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy