Connective Peripherals USB Type B to Female to Terminal Block Female Interface Adapter

Subtotal (1 unit)*

$300.39

(exc. GST)

$330.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.39

*price indicative

RS Stock No.:
521-044
Mfr. Part No.:
CP-CANFD-1P
Brand:
Connective Peripherals
Find similar products by selecting one or more attributes.
Select all

Brand

Connective Peripherals

Product Type

Interface Adapter

Connector Type A

USB Type B

Connector Gender A

Female

Connector Type B

Terminal Block

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
TW
The Connective Peripherals adapter is an industrial-grade device that adds high-speed CAN FD interfaces to PCs or notebooks via a USB connection. It provides a 10-pin terminal block connector for connecting to CAN/CAN FD interfaces. It complies with CAN specifications ISO 11898-1 for CAN/CAN FD and meets the requirements of the ISO11898-2:2016 high-speed CAN specification.

1 port

CAN Bus speed up to 1 Mbps

CAN FD data rate up to 8 Mbps

USB type B and provides USB type A to B cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy