Texas Instruments Instrumentation Amplifier, 1 mV Offset 2 MHz, 8-Pin 4.5 mA PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-3521
Mfr. Part No.:
INA111BP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

PDIP

Number of Channels

1

Mount Type

Through Hole

Pin Count

8

Minimum Supply Voltage

6V

Maximum Supply Voltage

18V

Vos - Input Offset Voltage

1 mV

Slew Rate

17V/μs

Minimum Operating Temperature

-40°C

CMRR - Common Mode Rejection Ratio

80dB

Maximum Operating Temperature

85°C

GBP - Gain Bandwidth Product

2MHz

Height

4.57mm

Length

9.81mm

Series

INA111

Standards/Approvals

No

Automotive Standard

No

Supply Current

4.5mA

Instrumentation Amplifiers, Single, Texas Instruments


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy