INA122U Texas Instruments Instrumentation Amplifier, 8-Pin SOIC
- RS Stock No.:
- 709-2078
- Mfr. Part No.:
- INA122U
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 709-2078
- Mfr. Part No.:
- INA122U
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Height | 1.58 mm | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 3.91 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Pin Count 8 | ||
Package Type SOIC | ||
Height 1.58 mm | ||
Length 4.9 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 3.91 mm | ||
- COO (Country of Origin):
- MY
Related links
- INA122U Texas Instruments Instrumentation Amplifier, 8-Pin SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 0.525 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 750 μA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 750 μA PDIP
- INA129P Texas Instruments Instrumentation Amplifier 8-Pin 750 μA PDIP
- INA128P Texas Instruments Instrumentation Amplifier 8-Pin 750 μA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 0.525 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 490 μA VSSOP
