INA129UA Texas Instruments Instrumentation Amplifier, 125 μV Offset 1.3 MHz, 8-Pin 750 μA SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.48

(exc. GST)

$18.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 137 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 18$16.48
19 - 37$16.09
38 +$15.84

*price indicative

Packaging Options:
RS Stock No.:
461-6542
Mfr. Part No.:
INA129UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

SOIC

Number of Channels

1

Mount Type

Surface

Pin Count

8

Minimum Supply Voltage

2.25V

Maximum Supply Voltage

36V

Vos - Input Offset Voltage

125 μV

Slew Rate

1.2V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

CMRR - Common Mode Rejection Ratio

73dB

Height

1.58mm

Length

4.9mm

GBP - Gain Bandwidth Product

1.3MHz

Standards/Approvals

No

Series

INA129

Automotive Standard

No

Supply Current

750μA

Instrumentation Amplifiers, Single, Texas Instruments


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Each (In a Tube of 75)
$13.011
Each (Supplied in a Tube)
$16.48
Each (In a Tube of 75)
$13.875

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy