MCP6N16-001E/MS Microchip Instrumentation Amplifier, 85 μV Offset 500 kHz, 8-Pin 1.1 mA MSOP
- RS Stock No.:
- 146-0294
- Mfr. Part No.:
- MCP6N16-001E/MS
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$382.80
(exc. GST)
$421.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $3.828 | $382.80 |
| 500 + | $3.702 | $370.20 |
*price indicative
- RS Stock No.:
- 146-0294
- Mfr. Part No.:
- MCP6N16-001E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Instrumentation Amplifier | |
| Package Type | MSOP | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 85 μV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| CMRR - Common Mode Rejection Ratio | 89dB | |
| Length | 3mm | |
| Height | 950μm | |
| GBP - Gain Bandwidth Product | 500kHz | |
| Standards/Approvals | No | |
| Series | MCP6N16 | |
| Automotive Standard | No | |
| Supply Current | 1.1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Instrumentation Amplifier | ||
Package Type MSOP | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 85 μV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
CMRR - Common Mode Rejection Ratio 89dB | ||
Length 3mm | ||
Height 950μm | ||
GBP - Gain Bandwidth Product 500kHz | ||
Standards/Approvals No | ||
Series MCP6N16 | ||
Automotive Standard No | ||
Supply Current 1.1mA | ||
- COO (Country of Origin):
- TH
MCP6N16 Instrumentation Amplifiers
Instrumentation Amplifiers, Microchip
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Related links
- Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N16-001E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N16-100E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N16-010E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- Microchip Instrumentation Amplifier 8-Pin 0.8 mA SOIC
- MCP6N11-001E/SN Microchip Instrumentation Amplifier 8-Pin 0.8 mA SOIC
