Hammond 1416 Grey Steel Metal Case 254 mm, 508 mm, 254 mm
- RS Stock No.:
- 867-3435
- Mfr. Part No.:
- 1416T
- Brand:
- Hammond
Subtotal (1 unit)*
$221.68
(exc. GST)
$243.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.68 |
*price indicative
- RS Stock No.:
- 867-3435
- Mfr. Part No.:
- 1416T
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Steel | |
| Product Type | Metal Case | |
| External Height | 254mm | |
| External Width | 254mm | |
| External Length | 508mm | |
| Colour | Grey | |
| Series | 1416 | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Weight | 6.4kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Steel | ||
Product Type Metal Case | ||
External Height 254mm | ||
External Width 254mm | ||
External Length 508mm | ||
Colour Grey | ||
Series 1416 | ||
Ventilated Yes | ||
Carrying Handle No | ||
Weight 6.4kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond Metal Case, 508 (H) x 254 (W) x 254mm (D), 6.35kg Weight, Vented - 1416 Series - 1416T
Want to prevent your electronics from overheating? Keep them cool and protected with this metal case from Hammond. The ventilation slots on each side let air flow in and out to protect delicate components from damage caused by heat buildup. This unit has an 18-gauge-steel cover and a 16-gauge-steel base, so it's resistant to impact to safeguard contents against bumps. Assembling this product's a breeze thanks to its integrated offsets and predrilled screw holes.
Features & Benefits
• Powder coating on the base and cover protects against scratches and corrosion and makes it comfortable to handle
• Grey colour gives your setup a polished appearance
• Mounting holes in the base for hassle-free installation
• External dimensions of 508 (L) x 254 (W) x 254mm (H) mean there's plenty of space for your kit
Applications
• Industrial security systems
• Manufacturing industry
• Computer networks
Does this metal case have conduit knockouts?
Yes. There are two 0.5"/0.75" conduit knockouts on each end of this unit to give you flexibility when wiring up your electrical equipment.
Related links
- Hammond 1416 Grey Steel Project Box, 254 x 152 x 152mm
- Hammond 1458 Black Aluminium 203 mm, 254 mm
- Hammond 1458 Black Steel 203 mm, 254 mm
- Hammond 1456 Series Black Aluminium Aluminium Case 259 mm, 508 mm
- Hammond 1456 Series Black Aluminium Aluminium Case 211 mm, 508 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 211 mm, 508 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 287 mm, 508 mm
- Hammond 1456 Series Black Aluminium Aluminium Case 287 mm, 508 mm
