Takachi Electric Industrial MO Light Grey Aluminium Project Box 99 mm, 350 mm, 430 mm

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$344.68

(exc. GST)

$379.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$344.68-
6 +$338.591%

*price indicative

RS Stock No.:
524-7579
Mfr. Part No.:
MO99-43-35GS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Project Box

Body Material

Aluminium

External Height

99mm

External Length

350mm

External Width

430mm

Colour

Light Grey

Series

MO

Weight

2.8kg

Standards/Approvals

No

COO (Country of Origin):
JP

Takachi MO Series Desktop Enclosure


The MO Series from Takachi are a desktop enclosure made from aluminium. They have a grey side frame, silver panel and light grey cover.

Features and Benefits


• Lightweight all-aluminium system case

• Soft design with rounded case edges

• Flat panels slot into frame

• Front and rear panels can be machined together easily

Each
$615.64
Each
$416.16
Each
$604.60
Each
$193.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy