Takachi Electric Industrial LM Grey ABS Project Box 27 mm, 140 mm, 77 mm
- RS Stock No.:
- 402-0014
- Mfr. Part No.:
- LM-140G
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 402-0014
- Mfr. Part No.:
- LM-140G
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Project Box | |
| External Height | 27mm | |
| External Length | 140mm | |
| External Width | 77mm | |
| Colour | Grey | |
| Series | LM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Project Box | ||
External Height 27mm | ||
External Length 140mm | ||
External Width 77mm | ||
Colour Grey | ||
Series LM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Battery Holder LM Series
Upper cover is inset, enabling touch panel sheet to be affixed
Both sides of panel can be used, facilitating machining
Battery case facilitates battery replacement
Related links
- Takachi Electric Industrial LM Grey ABS Project Box 27 mm 77 mm
- Pactec Grey ABS Project Box, 231 x 212 x 13mm
- Takachi Electric Industrial LM Series Grey ABS Handheld Enclosure Integral Battery Compartment IP40, 100 mm x
- Serpac A-Series Black ABS Project Box, 134.6 x 129.5 x 43.4mm
- Serpac PCMC Black ABS Project Box, 108 x 66 x 28.5mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 88 mm 210 mm
- Takachi Electric Industrial MS Grey Steel 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 260 mm
