Hammond 1458 Black Steel, Aluminium Steel Case 102 mm, 254 mm, 203 mm
- RS Stock No.:
- 277-7548
- Mfr. Part No.:
- 1458VG4
- Brand:
- Hammond
Subtotal (1 unit)*
$130.59
(exc. GST)
$143.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.59 |
*price indicative
- RS Stock No.:
- 277-7548
- Mfr. Part No.:
- 1458VG4
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Steel Case | |
| Body Material | Steel, Aluminium | |
| External Height | 102mm | |
| External Length | 254mm | |
| External Width | 203mm | |
| Colour | Black | |
| Series | 1458 | |
| Ventilated | Yes | |
| Flanged | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Steel Case | ||
Body Material Steel, Aluminium | ||
External Height 102mm | ||
External Length 254mm | ||
External Width 203mm | ||
Colour Black | ||
Series 1458 | ||
Ventilated Yes | ||
Flanged No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond Metal Instrument Case is a heavy duty instrument enclosure is a symmetrical design so either end panel can be used as a front or rear panel.
RoHS compliant
Easy to machine
Related links
- Hammond 1458 Black Aluminium 203 mm, 254 mm
- Hammond 1458 Black Steel 254 mm, 203 mm
- Hammond 1458 Black Steel 203 mm, 254 mm
- Hammond 1458 Black Steel 203 mm, 254 mm
- Hammond 1458 Blue Aluminium 254 mm, 203 mm
- Hammond 1458 Black Steel 152 mm, 102 mm
- Hammond 1458 Black Aluminium 203 mm, 203 mm
- Hammond 1458 Blue Steel 203 mm, 203 mm
