Hammond 1458 Blue Aluminium, Steel Steel Case 127 mm, 203 mm, 203 mm

Subtotal (1 unit)*

$98.30

(exc. GST)

$108.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.30

*price indicative

RS Stock No.:
277-7539
Mfr. Part No.:
1458VD5B
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Steel Case

Body Material

Aluminium, Steel

External Height

127mm

External Width

203mm

External Length

203mm

Colour

Blue

Series

1458

Flanged

No

Ventilated

Yes

Carrying Handle

No

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammond Metal Instrument Case is a heavy duty instrument enclosure is a symmetrical design so either end panel can be used as a front or rear panel.

RoHS compliant

Easy to machine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy