Hammond 1458 Blue Steel, Aluminium Steel Case 76 mm, 102 mm, 102 mm

Subtotal (1 unit)*

$76.26

(exc. GST)

$83.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.26

*price indicative

RS Stock No.:
277-7527
Mfr. Part No.:
1458VA3B
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Steel Case

Body Material

Steel, Aluminium

External Height

76mm

External Width

102mm

External Length

102mm

Colour

Blue

Series

1458

Flanged

No

Ventilated

Yes

Carrying Handle

No

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammond Metal Instrument Case is a heavy duty instrument enclosure is a symmetrical design so either end panel can be used as a front or rear panel.

RoHS compliant

Easy to machine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy