RS PRO Grey Cold Rolled Steel Instrument Case 50 mm, 430 mm, 150 mm

Subtotal (1 box of 1 unit)*

$48.13

(exc. GST)

$52.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$48.13

*price indicative

RS Stock No.:
266-4967
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Cold Rolled Steel

Product Type

Instrument Case

External Height

50mm

External Width

150mm

External Length

430mm

Colour

Grey

Series

RS PRO

Ventilated

No

Carrying Handle

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Grey Cold Rolled Steel Instrument Case, 430 x 150 x 50mm


RS PRO brings you the Grey Cold Rolled Steel Instrument Case that offers optimal protection and durability for your valuable instruments. With a two-part painted construction, this instrument case is designed with superior strength and resilience, ensuring reliable performance in demanding environments. Its compact dimensions of 430 x 150 x 50mm make it ideal for space-constrained applications. Supplied assembled and available in various sizes, it provides versatility to suit diverse applications.

Features and Benefits


  • Made from cold rolled steel RS PRO has designed these enclosures to be long lasting durable protection for your equipment

  • The two-part painted construction offers enhanced protection against corrosion and wear

  • Designed for wall or surface mounting, providing flexibility in installation

  • With a recommended maximum working temperature of +120 °C this enclosure is ideal for a wide variety of applications including demanding environments

  • ROSH certified

  • Applications


    Instrument cases are a versatile, durable option for protecting your equipment as they can be used in industrial settings for housing electronic components providing protection from dust, moisture and impact. They can be used in electronic equipment and laboratories where precise and sensitive instruments need protection also control panels and automation systems to ensure a reliable performance in demanding environments. They can also be used by home DIY enthusiasts for projects and automation setups providing the perfect housing for your valuable components.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy