Gossen Metrawatt Black Polymer Instrument Case 255 mm, 450 mm
- RS Stock No.:
- 260-8310
- Mfr. Part No.:
- Z701D
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
$251.61
(exc. GST)
$276.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.61 |
*price indicative
- RS Stock No.:
- 260-8310
- Mfr. Part No.:
- Z701D
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Body Material | Polymer | |
| Product Type | Instrument Case | |
| External Height | 255mm | |
| External Width | 450mm | |
| Colour | Black | |
| IP Rating | IP40 | |
| Carrying Handle | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Body Material Polymer | ||
Product Type Instrument Case | ||
External Height 255mm | ||
External Width 450mm | ||
Colour Black | ||
IP Rating IP40 | ||
Carrying Handle Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Gossen Metrawat Z70 plastic system case used for testers and accessories. SORTIMO L-BOXX insert secutest base 10, PRO, device and accessories.
Outside dimensions are (W x H x D) 450 x 255 x 355 mm
Gross weight is 300 g
Related links
- Gossen Metrawatt Black Polymer Instrument Case 255 mm, 450 mm
- Gossen Metrawatt Black ABS Instrument Case 255 mm, 450 mm
- Gossen Metrawatt Black 60 V
- RS PRO Polymer 560 mm 450 mm 860 mm
- Takachi Electric Industrial MO Light Grey Aluminium Project Box 222 mm 430 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 430 mm
- Gossen Metrawatt Z512R Adapter, For Use With PROFITEST MXTRA test instrument
- Gossen Metrawatt Z503X Insulation Tester Cable Lead, For Use With Test Instrument
