Gossen Metrawatt Black Instrument Case 255 mm, 450 mm
- RS Stock No.:
- 260-8305
- Mfr. Part No.:
- Z503E
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
$285.91
(exc. GST)
$314.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.91 |
*price indicative
- RS Stock No.:
- 260-8305
- Mfr. Part No.:
- Z503E
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Instrument Case | |
| External Height | 255mm | |
| External Width | 450mm | |
| Colour | Black | |
| IP Rating | IP40 | |
| Carrying Handle | Yes | |
| Weight | 2.7kg | |
| Standards/Approvals | DIN EN 50678/DIN EN 50699 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Instrument Case | ||
External Height 255mm | ||
External Width 450mm | ||
Colour Black | ||
IP Rating IP40 | ||
Carrying Handle Yes | ||
Weight 2.7kg | ||
Standards/Approvals DIN EN 50678/DIN EN 50699 | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Instrument Case, IP40, Black - Z503E
This instrument case provides a compact, portable enclosure for carrying measurement equipment and accessories. It is designed for regular transit and field use where protection from moderate ingress and a manageable weight are priorities. The case suits users who need a sturdy, transportable solution for storing devices and tools in everyday professional environments.
Features and Benefits:
• *Made in Germany
• IP40 rated protection limits solid ingress for indoor use
• Lightweight 2.7kg mass eases transport between sites
• Integrated carrying handle enables comfortable single-handed movement
• Conforms to DIN EN 50678 for recognised technical standards
• Complies with DIN EN 50699 to meet specified approval criteria
• IP40 rated protection limits solid ingress for indoor use
• Lightweight 2.7kg mass eases transport between sites
• Integrated carrying handle enables comfortable single-handed movement
• Conforms to DIN EN 50678 for recognised technical standards
• Complies with DIN EN 50699 to meet specified approval criteria
Applications
• Suitable for carrying test and measurement instruments
• Ideal for site technicians transporting equipment
• Used with portable analysers during routine inspections
• Can be used for storing calibration accessories securely
• Used for organised transport of small electronic devices
• Ideal for site technicians transporting equipment
• Used with portable analysers during routine inspections
• Can be used for storing calibration accessories securely
• Used for organised transport of small electronic devices
What level of environmental protection does it offer?
It provides IP40 protection, which restricts access of solid objects larger than 1mm and does not guarantee water resistance.
How does its weight affect frequent handling?
At 2.7kg, it reduces fatigue during repeated movements while allowing sufficient robustness for professional use.
Which approvals indicate conformity to industry standards?
It meets DIN EN 50678 and DIN EN 50699, indicating adherence to the specified test and approval criteria.
What physical form factor aids portability?
The external profile measures 450mm width and 255mm height and includes an integrated handle for carrying.
Related links
- Gossen Metrawatt Black Polymer Instrument Case 255 mm, 450 mm
- Gossen Metrawatt Black ABS Instrument Case 255 mm, 450 mm
- Gossen Metrawatt Black 60 V
- RS PRO Polymer 560 mm 450 mm 860 mm
- Takachi Electric Industrial MO Light Grey Aluminium Project Box 222 mm 430 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 430 mm
- Gossen Metrawatt Z512R Adapter, For Use With PROFITEST MXTRA test instrument
- Gossen Metrawatt Z503X Insulation Tester Cable Lead, For Use With Test Instrument
