Hammond 1598 Light Grey, Grey, Black ABS Instrument Case 36 mm, 179 mm, 154 mm
- RS Stock No.:
- 254-2677
- Mfr. Part No.:
- 1598BBGY
- Brand:
- Hammond
Subtotal (1 unit)*
$24.48
(exc. GST)
$26.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.48 |
*price indicative
- RS Stock No.:
- 254-2677
- Mfr. Part No.:
- 1598BBGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Instrument Case | |
| External Height | 36mm | |
| External Width | 154mm | |
| External Length | 179mm | |
| Colour | Light Grey, Grey, Black | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Standards/Approvals | UL94V- 0 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Instrument Case | ||
External Height 36mm | ||
External Width 154mm | ||
External Length 179mm | ||
Colour Light Grey, Grey, Black | ||
IP Rating IP54 | ||
Series 1598 | ||
Standards/Approvals UL94V- 0 | ||
- COO (Country of Origin):
- CA
The Hammond instrument case is molded from general purpose ABS plastic and suited for mounting printed circuit boards, two sets of vertical 1.5 mm P.C. board guides are molded into case halves front and rear, enclosure halves are secured with self tapping screws threaded into plastic standoffs.
Integral horizontal P.C. card mounts on eurocard centers
Stocked in matte textured grey
IP54 degree of protection
Related links
- Hammond 1598 Matt Grey 179 mm, 154 mm
- Hammond 1598 Grey 179 mm, 154 mm
- Hammond 1598 Light Grey Black ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Light Grey Black ABS Instrument Case 86 mm 160 mm
- Hammond 1598 Light Grey 180 mm, 104 mm
- Hammond 1598 Light Grey Flame Retardant ABS Instrument Case 86 mm 160 mm
- Hammond 1598 Grey Light Grey ABS Instrument Case 36 mm 94 mm
- Hammond 1598 Black 157 mm, 94 mm
