RS PRO White ABS Instrument Case 60 mm, 291 mm, 264 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$219.63

(exc. GST)

$241.59

(inc. GST)

RS Stock No.:
237-4454
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Instrument Case

Body Material

ABS

External Height

60mm

External Length

291mm

External Width

264mm

Colour

White

Series

RS PRO

Ventilated

No

Carrying Handle

No

Standards/Approvals

RoHS

COO (Country of Origin):
US

RS PRO ABS Large Project Box


This range of large ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These large ABS boxes include all the necessary components to get started with a project, whilst offering layout flexibility of internal components. These high quality boxes can be used to house electronic components such as PCB (printed circuit boards), wires, resistors and more, whilst providing superb protection.

Features and benefits


• Durable ABS enclosure with scratch, heat and resistance properties

• Ideal for a range of electronic projects

• Individual prototyping kits include all necessary components

• Flexibility regarding internal layout

Applications


ABS enclosures are an excellent choice for projects involving electronics and can be used in a wide range of applications. Typical applications include benchtop and portable test equipment, medical analysers, scientific instruments, industrial control systems and communications equipment. ABS enclosures are a lightweight yet durable form of enclosure, offering excellent protection of internal electrical components.

Benefits of ABS plastic?


ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

What is included?


x1 Instrument box made with durable ABS plastic.

Is this waterproof?


This ABS enclosure is not waterproof and should not be used outdoors.

Each
$67.65
  • RS Stock No. 2287358
  • Mfr. Part No. 1593ARALBK
Each
$14.92
  • RS Stock No. 2287360
  • Mfr. Part No. 1593ARBK
Each
$9.12
Each
$3.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy