Hammond 1455 Black Aluminium Instrument Case 31 mm, 220 mm, 125 mm
- RS Stock No.:
- 228-7637
- Mfr. Part No.:
- 1455P2201BK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.49
(exc. GST)
$61.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $55.49 |
| 10 - 19 | $53.27 |
| 20 + | $51.04 |
*price indicative
- RS Stock No.:
- 228-7637
- Mfr. Part No.:
- 1455P2201BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 31mm | |
| External Length | 220mm | |
| External Width | 125mm | |
| Colour | Black | |
| Series | 1455 | |
| Flanged | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 31mm | ||
External Length 220mm | ||
External Width 125mm | ||
Colour Black | ||
Series 1455 | ||
Flanged Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond 1455 series extruded aluminium enclosure has anodize finish, sliding belly plates and plastic or metal end plates.
Designed to house P.C. boards or for equipment interfacing.
Sized for standard Eurocards.
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Rugged body constructed from extruded aluminium with a minimum thickness of .06 (1.5 mm).
Extruded body includes a slide removable belly plate - except in smaller sizes A through D
Related links
- Hammond 1455 Black Aluminium Instrument Case 31 mm 125 mm
- Hammond 1455 Black Aluminium Instrument Case 31 mm 125 mm
- Hammond 1455 Clear Aluminium Instrument Case 31 mm 125 mm
- Hammond 1455 Blue Aluminium Instrument Case 31 mm 125 mm
- Hammond 1455 Red Aluminium Instrument Case 31 mm 125 mm
- Hammond 1455 Black Aluminium Instrument Case 31 mm 103 mm
- Hammond 1455 Red Aluminium Instrument Case 31 mm 165 mm
- Hammond 1455 Clear Aluminium Instrument Case 31 mm 165 mm
