Hammond 1455 Blue Aluminium Instrument Case 27 mm, 120 mm, 78 mm
- RS Stock No.:
- 228-7605
- Mfr. Part No.:
- 1455J1201BU
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$39.18
(exc. GST)
$43.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.18 | - |
| 10 - 19 | $37.61 | 4% |
| 20 + | $36.06 | 7% |
*price indicative
- RS Stock No.:
- 228-7605
- Mfr. Part No.:
- 1455J1201BU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 27mm | |
| External Width | 78mm | |
| External Length | 120mm | |
| Colour | Blue | |
| Series | 1455 | |
| Flanged | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 27mm | ||
External Width 78mm | ||
External Length 120mm | ||
Colour Blue | ||
Series 1455 | ||
Flanged Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond 1455 series extruded aluminium enclosure has anodize finish, sliding belly plates and plastic or metal end plates.
Designed to house P.C. boards or for equipment interfacing.
Sized for standard Eurocards.
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Rugged body constructed from extruded aluminium with a minimum thickness of .06 (1.5 mm).
Extruded body includes a slide removable belly plate - except in smaller sizes A through D
- RS Stock No. 2287606
- Mfr. Part No. 1455J1201RD
Each
$39.18
- RS Stock No. 2287609
- Mfr. Part No. 1455K1201BU
Each
$40.39
- RS Stock No. 2287607
- Mfr. Part No. 1455J1601BU
Each
$43.41
- RS Stock No. 2287583
- Mfr. Part No. 1455A1202BU
Each
$18.89
Related links
- Hammond 1455 Blue Aluminium Instrument Case 27 mm 78 mm
- Hammond 1455 Red Aluminium Instrument Case 27 mm 78 mm
- Hammond 1455 Blue Aluminium Instrument Case 43 mm 78 mm
- Hammond 1455 Blue Aluminium Instrument Case 43 mm 78 mm
- Hammond 1455 Red Aluminium Instrument Case 27 mm 78 mm
- Hammond 1455 Blue Aluminium Instrument Case 31 mm 103 mm
- Hammond 1455 Blue Aluminium Instrument Case 23 mm 55 mm
- Hammond 1455 Blue Aluminium Instrument Case 12 mm 70 mm












