Hammond RM Black Aluminium Instrument Case 108 mm, 89 mm, 211 mm
- RS Stock No.:
- 228-7438
- Distrelec Article No.:
- 301-48-565
- Mfr. Part No.:
- RM2U0804SBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$184.78
(exc. GST)
$203.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $184.78 | - |
| 10 - 49 | $177.42 | 3% |
| 50 + | $170.00 | 7% |
*price indicative
- RS Stock No.:
- 228-7438
- Distrelec Article No.:
- 301-48-565
- Mfr. Part No.:
- RM2U0804SBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 108mm | |
| External Width | 211mm | |
| External Length | 89mm | |
| Colour | Black | |
| Series | RM | |
| Ventilated | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 108mm | ||
External Width 211mm | ||
External Length 89mm | ||
Colour Black | ||
Series RM | ||
Ventilated No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond RM series is the rack mounted instrument enclosure suitable for desk top or rack mountable applications. This enclosure have strong construction yet light weight using all aluminium components. The colour of the enclosure is the black.
Can be used with or without rack mounting brackets
Front and rear panel are interchangeable
Enclosure is finished in rugged, textured, black powder coat
Related links
- Hammond RM Black Aluminium Instrument Case 108 mm 211 mm
- Hammond RM Black Aluminium Instrument Case 108 mm 211 mm
- Hammond RM Black Aluminium Instrument Case 108 mm 211 mm
- Hammond RM Black Aluminium Instrument Case 203 mm 211 mm
- Hammond RM Black Aluminium Instrument Case 203 mm 211 mm
- Hammond RM Black Aluminium Instrument Case 203 mm 211 mm
- Hammond RM Black Aluminium Instrument Case 330 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 711 mm 422 mm
