Hammond RM Black Aluminium Instrument Case 711 mm, 44 mm, 422 mm
- RS Stock No.:
- 228-7436
- Distrelec Article No.:
- 302-66-720
- Mfr. Part No.:
- RM1U1928SBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$476.63
(exc. GST)
$524.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $476.63 | - |
| 10 - 49 | $457.57 | 3% |
| 50 + | $438.49 | 8% |
*price indicative
- RS Stock No.:
- 228-7436
- Distrelec Article No.:
- 302-66-720
- Mfr. Part No.:
- RM1U1928SBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 711mm | |
| External Width | 422mm | |
| External Length | 44mm | |
| Colour | Black | |
| Series | RM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 711mm | ||
External Width 422mm | ||
External Length 44mm | ||
Colour Black | ||
Series RM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond RM series is the rack mounted instrument enclosure suitable for desk top or rack mountable applications. This enclosure have strong construction yet light weight using all aluminium components. The colour of the enclosure is the black.
Can be used with or without rack mounting brackets
Front and rear panel are interchangeable
Enclosure is finished in rugged, textured, black powder coat
Related links
- Hammond RM Black Aluminium Instrument Case 711 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 711 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 711 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 711 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 330 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 559 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 457 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 203 mm 422 mm
