METCASE Mettec White Aluminium Instrument Case 85 mm, 160 mm, 130 mm
- RS Stock No.:
- 209-5606
- Mfr. Part No.:
- M5716107
- Brand:
- METCASE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-5606
- Mfr. Part No.:
- M5716107
- Brand:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 85mm | |
| External Length | 160mm | |
| External Width | 130mm | |
| Colour | White | |
| Series | Mettec | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 85mm | ||
External Length 160mm | ||
External Width 130mm | ||
Colour White | ||
Series Mettec | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
METcase Mettec Type A Cases
The Mettec Type A case consists of an aluminium front bezel, top and base covers and extruded side and rear panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.
Features and Benefits
Aluminium front bezel, top and base covers and extruded side and rear panels
Front bezel recessed for fitting optional aluminium front panels
Base panel fitted with earth stud
Guide ridges in side extrusions for mounting PCBs
All parts fully integrated for strength and shielding
Supplied fully assembled
Fine texture powder polyester finish
Anthracite Grey RAL7016 or Off White RAL9002
Applications
The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.
Supplied with
1 x front bezel, 2 x side extrusions, top and base covers, rear panel extrusion, 4 non slip feet and fixing screws.
Related links
- METCASE Mettec White Aluminium Instrument Case, 250 x 250 x 120mm
- METCASE Mettec White Aluminium Instrument Case 120 mm 193 mm
- METCASE Mettec White Aluminium Instrument Case 120 mm 250 mm
- METCASE Mettec White Aluminium Instrument Case, 250 x 263 x 150mm
- METCASE Mettec Grey Aluminium Instrument Case 85 mm 250 mm
- METCASE Mettec Grey Aluminium Instrument Case 85 mm 250 mm
- METCASE Mettec Series White Aluminium Desktop Enclosure 180 mm
- METCASE Mettec White Aluminium Project Box, 250 x 263 x 120mm
