Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$90.50
(exc. GST)
$99.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $90.50 | - |
| 5 + | $74.48 | 17% |
*price indicative
- RS Stock No.:
- 195-9127
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Steel | |
| Product Type | Instrument Case | |
| External Height | 70mm | |
| External Length | 110mm | |
| External Width | 150mm | |
| Colour | Grey | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Weight | 512g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Steel | ||
Product Type Instrument Case | ||
External Height 70mm | ||
External Length 110mm | ||
External Width 150mm | ||
Colour Grey | ||
Ventilated Yes | ||
Carrying Handle No | ||
Weight 512g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Metal Console Enclosure, Grey 250x100x160 mm
The metal console enclosure from RS PRO is a high quality and robust electrical enclosure ideal for housing electrical parts, components and accessories whilst offering excellent protection in a range of applications.
The box is manufactured from 1 mm thick steel, with aluminium front and rear panels offering excellent durability and corrosion resistance. The sturdy instrument enclosure also features an epoxy finish enhancing the corrosion and impact resistance whilst offering an aesthetically pleasing finish. The enclosures also feature two removable side plates that can be placed internally to allow for PCBs (printed circuit boards) and mounting trays to be installed. The durable covers of the enclosures are ventilated allowing for sufficient air circulation, whilst preventing internal parts and components from over heating. The box can also be easily customised, making them highly versatile instrument enclosures that can be used for a wide range of applications.
Features and benefits
• Supplied with four non-slip feet to prevent the enclosures from slipping
• Two removable side plates that can be placed internally to allow PCBs and mounting trays to be installed with ease
• Easy to customise to suit various applications
• Vented covers to allow for sufficient air circulation and prevent internal components from overheating
• End plates ideal for customisation
• Suitable for a wide range of applications
• Manufactured from 1 mm thick steel with aluminium front and rear panels for excellent durability
Application
Metal console enclosures are a type of electrical enclosure ideal for installing and protecting electrical parts and components such as PCBs, wires and more. Electrical instrument enclosures are available in a wide range of materials, colours and sizes to suit various applications. They can feature a variety of accessories including handles, doors, and often feature panels that can be customised, with ventilated slots to allow for air circulation and prevent internal parts from overheating. They are suitable for a wide range of applications including:
• Consoles
• Computers
• Entertainment systems
• Control systems
FAQs
Can this be used outdoors?
This range of enclosures are not suitable for outdoor use as they feature ventilated panels with an insufficient IP rating, offering no protection from liquids.
Is this ventilated?
Yes, this range of electrical enclosures feature ventilated panels allowing for sufficient air circulation.
Related links
- CAMDENBOSS Grey Steel Instrument Case 70 mm 110 mm
- RS PRO Grey ABS Instrument Case 70 mm 220 mm
- RS PRO Grey Steel Instrument Case 219 mm 432 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 70 mm 110 mm
- RS PRO SAC Grey Steel Instrument Case 131 mm 432 mm
- OKW Flat-Pack Case White ABS Instrument Case 70 mm 125 mm
- RS PRO FG5354 Grey Cold Rolled Steel Instrument Case 72 mm 200 mm
- RS PRO GS Grey Cold Rolled Steel Instrument Case 72 mm 200 mm
