RS PRO Silver Anodised Aluminium Instrument Case 53.8 mm, 160 mm, 169.8 mm
- RS Stock No.:
- 195-1549
- Brand:
- RS PRO
Subtotal (1 unit)*
$125.63
(exc. GST)
$138.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.63 |
*price indicative
- RS Stock No.:
- 195-1549
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Anodised Aluminium | |
| Product Type | Instrument Case | |
| External Height | 53.8mm | |
| External Length | 160mm | |
| External Width | 169.8mm | |
| Colour | Silver | |
| Weight | 533.1g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Anodised Aluminium | ||
Product Type Instrument Case | ||
External Height 53.8mm | ||
External Length 160mm | ||
External Width 169.8mm | ||
Colour Silver | ||
Weight 533.1g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Anodised Aluminium Enclosures With Extruded Dovetail Slots, Silver
Introducing anodised aluminium enclosures, a range of lightweight yet durable enclosures ideal for housing and protecting internal electrical components such as wiring and PCB boards. These versatile enclosures are available in a range of sizes to suit a variety of applications.
This range of high standard silver anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a silver anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.
Features and benefits
Applications
Aluminium enclosures are a type of protective case ideal for housing electrical parts and components in a variety of applications. They are available in a wide range of sizes and often feature internal slots for easy PCB mounting and installation.
What is included?
Is this waterproof?
This range of aluminium enclosures are not waterproof and should only be used for indoor applications.
Benefits of anodised aluminium
Anodised aluminium is a process used with metal to enhance the corrosion resistance, whilst making it more aesthetically pleasing. Unlike metal paint that can chip, anodised aluminium is fully integrated with the underlying aluminium substrate, producing an appealing texture that is both durable and appealing.
Optional extras
This range of aluminium enclosures have a selection of brackets allowing them to be fixed to a wall or similar surface and a selection of optional accessories:
Related links
- RS PRO Silver Anodised Aluminium Instrument Case 53.8 mm 169.8 mm
- RS PRO Silver Anodised Aluminium Instrument Case 53.8 mm 169.8 mm
- RS PRO Black Aluminium Instrument Case 53.8 mm 169.8 mm
- RS PRO Silver Anodised Aluminium Instrument Case 45 mm 108.5 mm
- RS PRO Silver Anodised Aluminium Instrument Case 30 mm 108.5 mm
- RS PRO Black Aluminium Instrument Case 53.8 mm 169.8 mm
- RS PRO Black Aluminium Instrument Case 53.8 mm 169.8 mm
- RS PRO Silver Anodised Aluminium Instrument Case 45 mm 108.5 mm
