Rittal Transparent Acrylic IP54 Inspection Window
- RS Stock No.:
- 226-3093
- Mfr. Part No.:
- 2787000
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$741.00
(exc. GST)
$815.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $741.00 |
| 5 - 9 | $715.09 |
| 10 + | $681.73 |
*price indicative
- RS Stock No.:
- 226-3093
- Mfr. Part No.:
- 2787000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Inspection Window | |
| Length | 47.5mm | |
| Width | 500mm | |
| Height | 400mm | |
| Material | Acrylic | |
| Colour | Transparent | |
| IP Rating | IP54 | |
| Series | FT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Inspection Window | ||
Length 47.5mm | ||
Width 500mm | ||
Height 400mm | ||
Material Acrylic | ||
Colour Transparent | ||
IP Rating IP54 | ||
Series FT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Inspection Window, Acrylic, Transparent - 2787000
This Rittal inspection window features a transparent acrylic pane with a height of 400mm and a width of 500mm. Ideal for high traffic areas, this window is designed to provide a clear view while maintaining security. With Rittal's expert engineering, this window offers top notch quality and reliability.
Features & Benefits
• Acrylic material ensures durability and longevity
• Transparent pane provides a clear view of the internal components
• 400mm height makes it perfect for various applications in automation, electronics, and electrical industries
• 500mm width offers a spacious viewing area
• Easy installation hinges and assembly parts included for a hassle free setup
Applications
• Ideal for use in control panels and enclosures
• Suitable for monitoring equipment in industrial settings
• Perfect for inspection purposes in mechanical and electrical systems
Can it be installed in outdoor environments?
Yes, the inspection window is designed to withstand various environmental conditions, making it suitable for outdoor use.
Will it fit standard 19-inch rack panels?
Yes, the dimensions of the window are compatible with standard 19-inch rack panels, providing easy integration into existing setups.
Is it easy to clean and maintain?
Yes, the acrylic material is easy to clean with a mild detergent and soft cloth, ensuring hassle-free maintenance.
Can it be customised to specific dimensions?
Unfortunately, the window is available in standard dimensions only, but it can be easily adapted to meet specific requirements if necessary.
Is it suitable for high-temperature environments?
The window is designed to withstand a wide range of temperatures, making it suitable for various industrial applications.
Related links
- Rittal Transparent Acrylic IP54 Inspection Window
- Rittal Aluminium AX
- Rittal Aluminium 1339000 and1009000 Enclosures instead of the
- Rittal Aluminium AX
- Rittal Grey 304 Stainless Steel IP54 Inspection Window
- Rittal Acrylic
- Rittal Acrylic 1350000 and1007000 Enclosures instead of the
- Fibox Transparent Polycarbonate IP54 Inspection Window for use with 6 Module Enclosure
